ebm-papst DV 4100 Series Axial Fan, 48 V dc, DC Operation, 280m³/h, 20W, 119 x 119 x 38mm

Номер на артикул на RS: 696-1992Марка: ebm-papst№ по каталога на производителя: DV4118NDistrelec Article No.: 30148294
brand-logo

Технически документи

Спецификации

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

20W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

280m³/h

Noise Level

61dB

Fan Speed

6000rpm

Bearing Type

Ball

Distrelec Product Id

30148294

Страна на произход

Hungary

Детайли за продукта

DC Diagonal Compact Fan

The operating point of the diagonal compact fan, compared to the axial compact fan, lies in a higher pressure range. The new diagonal compact fans offer more pressure with a significantly higher air flow. This makes them the perfect solution for cooling-intensive applications in very confined spaces.

Sickle-shaped blades (S series)
Low noise with high pressure
Lifetime 70000 hours at 40°C (40000 hours at maximum temperature)
Plastic housing has grounding lug for screw M4 x 8 (Torx)
Locked rotor and reverse polarity protected
Weight 375g

Approvals

VDE, CSA, UL

Информацията за складовите наличности временно не е налична.

€ 114,65

€ 114,65 Всеки (ex VAT)

ebm-papst DV 4100 Series Axial Fan, 48 V dc, DC Operation, 280m³/h, 20W, 119 x 119 x 38mm

€ 114,65

€ 114,65 Всеки (ex VAT)

ebm-papst DV 4100 Series Axial Fan, 48 V dc, DC Operation, 280m³/h, 20W, 119 x 119 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 114,65
5 - 9€ 105,47
10 - 24€ 100,89
25 - 49€ 94,01
50+€ 82,54

Технически документи

Спецификации

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

20W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

280m³/h

Noise Level

61dB

Fan Speed

6000rpm

Bearing Type

Ball

Distrelec Product Id

30148294

Страна на произход

Hungary

Детайли за продукта

DC Diagonal Compact Fan

The operating point of the diagonal compact fan, compared to the axial compact fan, lies in a higher pressure range. The new diagonal compact fans offer more pressure with a significantly higher air flow. This makes them the perfect solution for cooling-intensive applications in very confined spaces.

Sickle-shaped blades (S series)
Low noise with high pressure
Lifetime 70000 hours at 40°C (40000 hours at maximum temperature)
Plastic housing has grounding lug for screw M4 x 8 (Torx)
Locked rotor and reverse polarity protected
Weight 375g

Approvals

VDE, CSA, UL