Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 430m³/h, AC Operation, 216 x 220 x 195mm

Номер на артикул на RS: 773-4422Марка: ebm-papst№ по каталога на производителя: D2E146-HR93-A1
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

430m³/h

Series

D2E 146

Dimensions

216 x 220 x 195mm

Fan Speed

1630rpm

Noise Level

65dB(A)

Bearing Type

Ball

Mounting Hole Spacing

138 x 110mm

Direction of Curve

Forward

Vertical Hole Spacing

138mm

Horizontal Hole Spacing

110mm

Страна на произход

Germany

Детайли за продукта

ebm-papst Dual Inlet Centrifugal Fans and Blowers – Forward Curved Blades

ebm-papst dual inlet centrifugal fans and blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal fans and blowers means they are particularly versatile and easy to use.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 186,93

€ 186,93 Всеки (ex VAT)

ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 430m³/h, AC Operation, 216 x 220 x 195mm

€ 186,93

€ 186,93 Всеки (ex VAT)

ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 430m³/h, AC Operation, 216 x 220 x 195mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 186,93
5 - 9€ 163,57
10 - 19€ 149,54
20+€ 135,53
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

430m³/h

Series

D2E 146

Dimensions

216 x 220 x 195mm

Fan Speed

1630rpm

Noise Level

65dB(A)

Bearing Type

Ball

Mounting Hole Spacing

138 x 110mm

Direction of Curve

Forward

Vertical Hole Spacing

138mm

Horizontal Hole Spacing

110mm

Страна на произход

Germany

Детайли за продукта

ebm-papst Dual Inlet Centrifugal Fans and Blowers – Forward Curved Blades

ebm-papst dual inlet centrifugal fans and blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal fans and blowers means they are particularly versatile and easy to use.

Може да се интересувате от