ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 520m³/h, AC Operation

Номер на артикул на RS: 826-1130Марка: ebm-papst№ по каталога на производителя: D2E146-CD51-09
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

520m³/h

Series

D2E 146

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Dual Inlet Centrifugal Blowers

ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.

Features and Benefits:

• Double width fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Body: heavy duty, riveted galvanised steel
• Ball bearing type, may be mounted in any position

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 520m³/h, AC Operation

P.O.A.

ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 520m³/h, AC Operation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

520m³/h

Series

D2E 146

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Dual Inlet Centrifugal Blowers

ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.

Features and Benefits:

• Double width fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Body: heavy duty, riveted galvanised steel
• Ball bearing type, may be mounted in any position

Може да се интересувате от