Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
970m³/h
Series
D2E
Height
219mm
Width
206mm
Depth
270mm
Dimensions
219 x 206 x 270mm
Fan Speed
2050rpm
Noise Level
63dB
Bearing Type
Ball
Mounting Hole Spacing
126 x 254mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
126mm
Horizontal Hole Spacing
254mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
970m³/h
Series
D2E
Height
219mm
Width
206mm
Depth
270mm
Dimensions
219 x 206 x 270mm
Fan Speed
2050rpm
Noise Level
63dB
Bearing Type
Ball
Mounting Hole Spacing
126 x 254mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
126mm
Horizontal Hole Spacing
254mm
Страна на произход
Germany