ebm-papst D2E 133 Series Centrifugal Fan, 230 V ac, 700m³/h, AC Operation, 180 x 254 x 171.5mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
700m³/h
Series
D2E 133
Height
180mm
Width
254mm
Depth
171.5mm
Dimensions
180 x 254 x 171.5mm
Fan Speed
2100rpm
Noise Level
59dB
Bearing Type
Ball
Mounting Hole Spacing
92 x 238mm
Commutation Type
Electronic
Direction of Curve
Backward/Forward
Sensor Type
Voltage Output
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
92mm
Horizontal Hole Spacing
238mm
Страна на произход
Germany
€ 338,94
€ 338,94 Всеки (ex VAT)
1
€ 338,94
€ 338,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 338,94 |
5 - 9 | € 296,58 |
10 - 19 | € 271,16 |
20+ | € 250,82 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
700m³/h
Series
D2E 133
Height
180mm
Width
254mm
Depth
171.5mm
Dimensions
180 x 254 x 171.5mm
Fan Speed
2100rpm
Noise Level
59dB
Bearing Type
Ball
Mounting Hole Spacing
92 x 238mm
Commutation Type
Electronic
Direction of Curve
Backward/Forward
Sensor Type
Voltage Output
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
92mm
Horizontal Hole Spacing
238mm
Страна на произход
Germany