Технически документи
Спецификации
Brand
ebm-papstFor Use With
ebm-papst 4-wire PWM Controlled DC fans
Speed Settings
Variable
Maximum Current
1.4µA
Output Configuration
Pulse Width Modulation
Supply Voltage
48 V dc
Страна на произход
United Kingdom
Детайли за продукта
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Supplied with
temperature sensor on 2m lead
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ebm-papstFor Use With
ebm-papst 4-wire PWM Controlled DC fans
Speed Settings
Variable
Maximum Current
1.4µA
Output Configuration
Pulse Width Modulation
Supply Voltage
48 V dc
Страна на произход
United Kingdom
Детайли за продукта
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Supplied with
temperature sensor on 2m lead
