Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst Fan Speed Controller for Use with ebm-papst EC Fans, 10 V dc, Infinitely Variable

Номер на артикул на RS: 743-4817Марка: ebm-papst№ по каталога на производителя: CN1063Distrelec Article No.: 30401737
brand-logo

Технически документи

Спецификации

For Use With

ebm-papst EC Fans

Speed Settings

Infinitely Variable

Supply Voltage

10 V dc

Страна на произход

United Kingdom

Детайли за продукта

EC PCB Fan Speed Controllers

Unboxed manual speed controllers for use with EBM-Papst EC (electronically commutated) fans. These are all purely the control assembly and PCB and are not mounted in an enclosure.

CN1003 (743-4807) variable speed controller

The CN1003 (743-4807) unboxed controller is designed for use with the full range of ebm-papst ECi (Electronically Commutated with integrated electronics) fans. It is powered via the DC output from by the fan and provides a 0-10V signal to enable infinitely variable speed control. The controller also enables speed measurement of the fan using a multimeter with a frequency measuring facility (where a tacho output is provided from the fan). Specification: Input voltage 10 VDC (supplied from fan); Maximum ambient temperature 50°C; Mounting hole diameter 10mm; Output voltage range 0-10 VDC.

CN1064 (743-4810) 5 position speed controller

The CN1064 (743-4810) unboxed 5 speed controller is designed for use with the full range of ebm-papst EC fans. Powered by the 10VDC output from the motor, it provides variable speed control with 5 speed settings. Each setting can be adjusted during commissioning between 0 % to 100% speed. This controller can control multiple fans running at the same speed. No separate power supply required.

CN1063 (743-4817) adjustable max / min variable speed controller

The CN1063 (743-4817) unboxed controller is designed for use with the full range of ebm-papst EC fans. Powered by the 10V DC output from the motor, it provides infinitely variable, manual speed control between 0% and 100%. However, the CN1063 (743-4817) differs from the CN1003 (743-4807) in that it has adjustable limits. The maximum and minimum speeds can be varied during commissioning to limit the maximum speed and/or restrict the lower speed. No separate power supply is required.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,96

€ 33,96 Всеки (ex VAT)

ebm-papst Fan Speed Controller for Use with ebm-papst EC Fans, 10 V dc, Infinitely Variable

€ 33,96

€ 33,96 Всеки (ex VAT)

ebm-papst Fan Speed Controller for Use with ebm-papst EC Fans, 10 V dc, Infinitely Variable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

For Use With

ebm-papst EC Fans

Speed Settings

Infinitely Variable

Supply Voltage

10 V dc

Страна на произход

United Kingdom

Детайли за продукта

EC PCB Fan Speed Controllers

Unboxed manual speed controllers for use with EBM-Papst EC (electronically commutated) fans. These are all purely the control assembly and PCB and are not mounted in an enclosure.

CN1003 (743-4807) variable speed controller

The CN1003 (743-4807) unboxed controller is designed for use with the full range of ebm-papst ECi (Electronically Commutated with integrated electronics) fans. It is powered via the DC output from by the fan and provides a 0-10V signal to enable infinitely variable speed control. The controller also enables speed measurement of the fan using a multimeter with a frequency measuring facility (where a tacho output is provided from the fan). Specification: Input voltage 10 VDC (supplied from fan); Maximum ambient temperature 50°C; Mounting hole diameter 10mm; Output voltage range 0-10 VDC.

CN1064 (743-4810) 5 position speed controller

The CN1064 (743-4810) unboxed 5 speed controller is designed for use with the full range of ebm-papst EC fans. Powered by the 10VDC output from the motor, it provides variable speed control with 5 speed settings. Each setting can be adjusted during commissioning between 0 % to 100% speed. This controller can control multiple fans running at the same speed. No separate power supply required.

CN1063 (743-4817) adjustable max / min variable speed controller

The CN1063 (743-4817) unboxed controller is designed for use with the full range of ebm-papst EC fans. Powered by the 10V DC output from the motor, it provides infinitely variable, manual speed control between 0% and 100%. However, the CN1063 (743-4817) differs from the CN1003 (743-4807) in that it has adjustable limits. The maximum and minimum speeds can be varied during commissioning to limit the maximum speed and/or restrict the lower speed. No separate power supply is required.

Може да се интересувате от