ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 12 V dc, 36mA Max, Variable

Номер на артикул на RS: 667-0406Марка: ebm-papst№ по каталога на производителя: CDC122055UR-R
brand-logo

Технически документи

Спецификации

For Use With

ebm-papst 2-wire and 3-wire DC fans

Speed Settings

Variable

Maximum Current

36mA

Supply Voltage

12 V dc

Страна на произход

United Kingdom

Детайли за продукта

DC Fan Controllers

DC fans in the ebm-papst compact range can have their speed reduced by up to 80% using innovative drive technology which, unlike voltage control, has no adverse impact on motor life.

Speed control for two or three wire ebm-papst DC compact fans
71.1 x 72.4 x 19.6 (max height) mm, with 4 holes each 3.5mm diameter
Selectable control temperature range +20 → +40 / +35 → +55°C
Alarm output

Supplied with

temperature sensor on 2m lead

Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 12 V dc, 36mA Max, Variable

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 2-wire and 3-wire DC fans, 12 V dc, 36mA Max, Variable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

ebm-papst 2-wire and 3-wire DC fans

Speed Settings

Variable

Maximum Current

36mA

Supply Voltage

12 V dc

Страна на произход

United Kingdom

Детайли за продукта

DC Fan Controllers

DC fans in the ebm-papst compact range can have their speed reduced by up to 80% using innovative drive technology which, unlike voltage control, has no adverse impact on motor life.

Speed control for two or three wire ebm-papst DC compact fans
71.1 x 72.4 x 19.6 (max height) mm, with 4 holes each 3.5mm diameter
Selectable control temperature range +20 → +40 / +35 → +55°C
Alarm output

Supplied with

temperature sensor on 2m lead