ebm-papst AC 4400 FN Series Axial Fan, 85 → 265 V ac, AC Operation, 205m³/h, 12W, 119 x 119 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
85 → 265 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
12W
Depth
25.4mm
Dimensions
119 x 119 x 25mm
Air Flow
205m³/h
Noise Level
53dB
Fan Speed
4850rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30147959
Страна на произход
Hungary
Детайли за продукта
ebm-papst AC Compact Axial Fans
Brought to you by ebm-papst, this wide range of axial fans are excellent for both cooling and ventilation purposes. The motor is fully integrated within the fan itself, saving space and opening up opportunities for various applications where space is limited. All models are highly reliable and excellent quality.
Features and Benefits
Sickled Blades
Varying Speed
Rotor is coated in black
Blades are sheet steel and also coated in black
Excellent air flow
Impedance protection
What kind of safety features are available with this axial fan?
The motor within these axial fans incorporate a thermal overload protector. This will provide excellent protection to the motor itself in the even of a phase failure or electrical overload. Without the protector build in, the motor could fail or even become damaged. With the protection available, the axial fan will continue the airflow with no interruptions, even in a high pressure environment.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.
What kind of bearings does this fan use?
This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.
€ 103,93
€ 103,93 Всеки (ex VAT)
1
€ 103,93
€ 103,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 103,93 |
5 - 9 | € 95,62 |
10 - 24 | € 91,45 |
25 - 49 | € 85,23 |
50+ | € 74,81 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
85 → 265 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
12W
Depth
25.4mm
Dimensions
119 x 119 x 25mm
Air Flow
205m³/h
Noise Level
53dB
Fan Speed
4850rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30147959
Страна на произход
Hungary
Детайли за продукта
ebm-papst AC Compact Axial Fans
Brought to you by ebm-papst, this wide range of axial fans are excellent for both cooling and ventilation purposes. The motor is fully integrated within the fan itself, saving space and opening up opportunities for various applications where space is limited. All models are highly reliable and excellent quality.
Features and Benefits
Sickled Blades
Varying Speed
Rotor is coated in black
Blades are sheet steel and also coated in black
Excellent air flow
Impedance protection
What kind of safety features are available with this axial fan?
The motor within these axial fans incorporate a thermal overload protector. This will provide excellent protection to the motor itself in the even of a phase failure or electrical overload. Without the protector build in, the motor could fail or even become damaged. With the protection available, the axial fan will continue the airflow with no interruptions, even in a high pressure environment.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.
What kind of bearings does this fan use?
This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.