ebm-papst AC 4300 Series Axial Fan, 85 → 265 V ac, AC Operation, 204m³/h, 12W, IP65, 119 x 119 x 32mm

Номер на артикул на RS: 776-1301Марка: ebm-papst№ по каталога на производителя: AC4300HUDistrelec Article No.: 30161639
brand-logo

Технически документи

Спецификации

Supply Voltage

85 → 265 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

12W

Width

119mm

Depth

64mm

Air Flow

204m³/h

Dimensions

119 x 119 x 32mm

Noise Level

51dB

IP Rating

IP65

Страна на произход

Hungary

Детайли за продукта

ebm-papst IP54 ACmaxx EC Axial Fans

ACmaxx IP54 fans from ebm-papst are based on a new electonic commutation technology combined with an internal power conversion module resulting in outstanding motor efficiency equalling an energy consumption up to 77% lower than comparable AC fans. There is also less waste energy produced and as such the service life of ebm-papst ACmaxx fans is greatly increased. Coupled with the IP54 rating these fans offer a very reliable solution to a huge range of requirements.

IP54 rated
Fan speed independant of power frequency
Significally reduced power consumption compared to conventional AC fans

Може да се интересувате от

€ 103,56

€ 103,56 Всеки (ex VAT)

ebm-papst AC 4300 Series Axial Fan, 85 → 265 V ac, AC Operation, 204m³/h, 12W, IP65, 119 x 119 x 32mm

€ 103,56

€ 103,56 Всеки (ex VAT)

ebm-papst AC 4300 Series Axial Fan, 85 → 265 V ac, AC Operation, 204m³/h, 12W, IP65, 119 x 119 x 32mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 103,56
5 - 9€ 95,27
10 - 24€ 91,13
25 - 49€ 84,92
50+€ 74,57
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

85 → 265 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

12W

Width

119mm

Depth

64mm

Air Flow

204m³/h

Dimensions

119 x 119 x 32mm

Noise Level

51dB

IP Rating

IP65

Страна на произход

Hungary

Детайли за продукта

ebm-papst IP54 ACmaxx EC Axial Fans

ACmaxx IP54 fans from ebm-papst are based on a new electonic commutation technology combined with an internal power conversion module resulting in outstanding motor efficiency equalling an energy consumption up to 77% lower than comparable AC fans. There is also less waste energy produced and as such the service life of ebm-papst ACmaxx fans is greatly increased. Coupled with the IP54 rating these fans offer a very reliable solution to a huge range of requirements.

IP54 rated
Fan speed independant of power frequency
Significally reduced power consumption compared to conventional AC fans

Може да се интересувате от