ebm-papst A Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 1845m³/h, 160W, 450mA Max, 250 x 69mm

Номер на артикул на RS: 826-1032Марка: ebm-papst№ по каталога на производителя: A2D250-AD26-05
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac, 400 V ac

AC or DC Operation

AC

Power Consumption

160W

Maximum Current

450mA

Depth

69mm

Dimensions

250 x 69mm

Air Flow

1845m³/h

Noise Level

75dB

Fan Speed

2950rpm

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst A Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 1845m³/h, 160W, 450mA Max, 250 x 69mm

P.O.A.

ebm-papst A Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 1845m³/h, 160W, 450mA Max, 250 x 69mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac, 400 V ac

AC or DC Operation

AC

Power Consumption

160W

Maximum Current

450mA

Depth

69mm

Dimensions

250 x 69mm

Air Flow

1845m³/h

Noise Level

75dB

Fan Speed

2950rpm

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C

Може да се интересувате от