ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 84m³/h, 9.5W, 119 x 119 x 25mm

Номер на артикул на RS: 797-2214Марка: ebm-papst№ по каталога на производителя: 9956L-KR0
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

9.5W

Width

119mm

Depth

25mm

Air Flow

84m³/h

Dimensions

119 x 119 x 25mm

Noise Level

29dB(A)

Fan Speed

1850rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 84m³/h, 9.5W, 119 x 119 x 25mm

P.O.A.

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 84m³/h, 9.5W, 119 x 119 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

9.5W

Width

119mm

Depth

25mm

Air Flow

84m³/h

Dimensions

119 x 119 x 25mm

Noise Level

29dB(A)

Fan Speed

1850rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

Може да се интересувате от