ebm-papst 8000 N Series Axial Fan, 115 V ac, AC Operation, 61m³/h, 11W, 96mA Max, 80 x 80 x 38mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
80mm
Power Consumption
11W
Width
80mm
Depth
38mm
Maximum Current
96mA
Air Flow
61m³/h
Dimensions
80 x 80 x 38mm
Noise Level
34dB
Fan Speed
3200rpm
Bearing Type
Sleeve
Distrelec Product Id
15410014
Страна на произход
Hungary
Детайли за продукта
ebm-papst AC Sleeve Bearing Axial Fans
From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
Motor overload protection
Both 230 V ac and 115 V ac versions available
Compact and robust fan design
Fan operates at various speeds at both 50 Hz and 60 Hz
High quality fibre glass impeller blades for consistent airflow
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
What kind of safety features are available with this fan?
A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.
Does this fan use sleeve bearings or ball bearings?
This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.
€ 43,53
€ 43,53 Всеки (ex VAT)
1
€ 43,53
€ 43,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 43,53 |
5 - 9 | € 41,09 |
10 - 24 | € 39,40 |
25 - 49 | € 37,86 |
50+ | € 36,43 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
80mm
Power Consumption
11W
Width
80mm
Depth
38mm
Maximum Current
96mA
Air Flow
61m³/h
Dimensions
80 x 80 x 38mm
Noise Level
34dB
Fan Speed
3200rpm
Bearing Type
Sleeve
Distrelec Product Id
15410014
Страна на произход
Hungary
Детайли за продукта
ebm-papst AC Sleeve Bearing Axial Fans
From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
Motor overload protection
Both 230 V ac and 115 V ac versions available
Compact and robust fan design
Fan operates at various speeds at both 50 Hz and 60 Hz
High quality fibre glass impeller blades for consistent airflow
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
What kind of safety features are available with this fan?
A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.
Does this fan use sleeve bearings or ball bearings?
This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.