Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 8400 N Series Axial Fan Kit, 24 V dc, DC Operation, 79m³/h, 2.4W, 80 x 80 x 25mm

Номер на артикул на RS: 798-3564Марка: ebm-papst№ по каталога на производителя: 8414NGH-KR1
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.4W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

79m³/h

Noise Level

37dB(A)

Fan Speed

3600rpm

Direction of Curve

Forward

Bearing Type

Ball

Страна на произход

United Kingdom

Детайли за продукта

ebm-papst DC Compact Fan Kits

From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

12 & 24 Vdc fans
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 8400 N Series Axial Fan Kit, 24 V dc, DC Operation, 79m³/h, 2.4W, 80 x 80 x 25mm

P.O.A.

ebm-papst 8400 N Series Axial Fan Kit, 24 V dc, DC Operation, 79m³/h, 2.4W, 80 x 80 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.4W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

79m³/h

Noise Level

37dB(A)

Fan Speed

3600rpm

Direction of Curve

Forward

Bearing Type

Ball

Страна на произход

United Kingdom

Детайли за продукта

ebm-papst DC Compact Fan Kits

From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

12 & 24 Vdc fans
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan

Може да се интересувате от