ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.6W, IP20, 80 x 80 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
2.6W
Width
80mm
Depth
25mm
Termination Type
Lead Wire
Air Flow
79m³/h
Dimensions
80 x 80 x 25mm
Noise Level
37dB
Fan Speed
3600rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30097191
Страна на произход
Hungary
€ 52,48
€ 52,48 Всеки (ex VAT)
1
€ 52,48
€ 52,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 52,48 |
5 - 9 | € 48,28 |
10 - 24 | € 46,18 |
25 - 49 | € 43,04 |
50+ | € 37,79 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
2.6W
Width
80mm
Depth
25mm
Termination Type
Lead Wire
Air Flow
79m³/h
Dimensions
80 x 80 x 25mm
Noise Level
37dB
Fan Speed
3600rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30097191
Страна на произход
Hungary