ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm

Номер на артикул на RS: 745-0780Марка: ebm-papst№ по каталога на производителя: 8414N-RS0
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

2W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,72

€ 42,72 Всеки (ex VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm

€ 42,72

€ 42,72 Всеки (ex VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 42,72
5 - 9€ 39,31
10 - 24€ 37,60
25 - 49€ 35,08
50+€ 30,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

2W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от