ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 69m³/h, 1.7W, 80 x 80 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.7W
Depth
25.4mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB
Fan Speed
3100rpm
Bearing Type
Ball
Distrelec Product Id
30182862
Страна на произход
Hungary
Детайли за продукта
High Humidity Protected Axial Fans
Designed for continuous operation
Can be reversed mounted for extracting or blowing
Designed to meet the relative humidity range according to group C of DIN40040 item 3.3
€ 32,22
€ 32,22 Всеки (ex VAT)
1
€ 32,22
€ 32,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,22 |
5 - 9 | € 29,64 |
10 - 24 | € 28,37 |
25 - 49 | € 26,43 |
50+ | € 23,20 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.7W
Depth
25.4mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB
Fan Speed
3100rpm
Bearing Type
Ball
Distrelec Product Id
30182862
Страна на произход
Hungary
Детайли за продукта
High Humidity Protected Axial Fans
Designed for continuous operation
Can be reversed mounted for extracting or blowing
Designed to meet the relative humidity range according to group C of DIN40040 item 3.3