ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm
Номер на артикул на RS: 771-9118Марка: ebm-papst№ по каталога на производителя: 8412NGMEDistrelec Article No.: 15420981

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
25mm
Power Consumption
1.4W
Depth
80mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Bearing Type
Sleeve
Distrelec Product Id
15420981
Страна на произход
Hungary
Може да се интересувате от


ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mmМарка: ebm-papst
P.O.A.Всеки (ex VAT)
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mmМарка: ebm-papst
P.O.A.Всеки (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1W, 80 x 80 x 25mmМарка: ebm-papst
€ 27,07Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
€ 23,12
€ 23,12 Всеки (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm
1
€ 23,12
€ 23,12 Всеки (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 23,12 |
5 - 9 | € 21,43 |
10 - 24 | € 20,55 |
25 - 49 | € 19,74 |
50+ | € 18,99 |
Може да се интересувате от


ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mmМарка: ebm-papst
P.O.A.Всеки (ex VAT)
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mmМарка: ebm-papst
P.O.A.Всеки (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1W, 80 x 80 x 25mmМарка: ebm-papst
€ 27,07Всеки (ex VAT)
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
25mm
Power Consumption
1.4W
Depth
80mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Bearing Type
Sleeve
Distrelec Product Id
15420981
Страна на произход
Hungary
Може да се интересувате от


ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mmМарка: ebm-papst
P.O.A.Всеки (ex VAT)
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mmМарка: ebm-papst
P.O.A.Всеки (ex VAT)
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1W, 80 x 80 x 25mmМарка: ebm-papst
€ 27,07Всеки (ex VAT)