Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
3W
Maximum Current
75mA
Depth
32mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
IP Rating
IP20
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
€ 35,26
€ 35,26 Всеки (ex VAT)
1
€ 35,26
€ 35,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
3W
Maximum Current
75mA
Depth
32mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
54m³/h
Noise Level
36dB
Fan Speed
3300rpm
Bearing Type
Ball
IP Rating
IP20
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.