ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 132m³/h, 11W, 80 x 80 x 38mm

Номер на артикул на RS: 783-2712Марка: ebm-papst№ по каталога на производителя: 8214JN-RS0
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

11W

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

132m³/h

Noise Level

55dB

Fan Speed

8400rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 72,90

€ 72,90 Всеки (ex VAT)

ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 132m³/h, 11W, 80 x 80 x 38mm

€ 72,90

€ 72,90 Всеки (ex VAT)

ebm-papst 8200 J Series Axial Fan, 24 V dc, DC Operation, 132m³/h, 11W, 80 x 80 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 72,90
5 - 9€ 67,07
10 - 24€ 64,16
25 - 49€ 59,78
50+€ 52,50
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

11W

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

132m³/h

Noise Level

55dB

Fan Speed

8400rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Може да се интересувате от