Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 254mm Impeller Blade, 34° Blade Angle

Номер на артикул на RS: 740-4471Марка: ebm-papst№ по каталога на производителя: 73815-2-3634
brand-logo

Технически документи

Спецификации

Blade Diameter

254mm

Blade Depth

52mm

Blade Angle

34°

Direction of Air Flow

Toward Motor

Страна на произход

Germany

Детайли за продукта

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

Може да се интересувате от
RS PRO 250mm Impeller Blade, 28° Blade Angle
€ 10,06Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 254mm Impeller Blade, 34° Blade Angle

P.O.A.

ebm-papst 254mm Impeller Blade, 34° Blade Angle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 250mm Impeller Blade, 28° Blade Angle
€ 10,06Всеки (ex VAT)

Технически документи

Спецификации

Blade Diameter

254mm

Blade Depth

52mm

Blade Angle

34°

Direction of Air Flow

Toward Motor

Страна на произход

Germany

Детайли за продукта

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

Може да се интересувате от
RS PRO 250mm Impeller Blade, 28° Blade Angle
€ 10,06Всеки (ex VAT)