ebm-papst 700 F Series Axial Fan, 24 V dc, DC Operation, 44m³/h, 1.5W, 63mA Max, 70 x 70 x 15mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
1.5W
Maximum Current
63mA
Depth
15mm
Dimensions
70 x 70 x 15mm
Air Flow
44m³/h
Noise Level
38dB
Fan Speed
5300rpm
Bearing Type
Sleeve
Distrelec Product Id
30097176
Страна на произход
Hungary
Детайли за продукта
Miniature and Slimline Fans
ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.
Ideal for low profile applications
Can be mounted for blowing or extracting
€ 32,95
€ 32,95 Всеки (ex VAT)
1
€ 32,95
€ 32,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,95 |
5 - 9 | € 30,31 |
10 - 24 | € 28,99 |
25 - 49 | € 27,02 |
50+ | € 23,76 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
1.5W
Maximum Current
63mA
Depth
15mm
Dimensions
70 x 70 x 15mm
Air Flow
44m³/h
Noise Level
38dB
Fan Speed
5300rpm
Bearing Type
Sleeve
Distrelec Product Id
30097176
Страна на произход
Hungary
Детайли за продукта
Miniature and Slimline Fans
ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.
Ideal for low profile applications
Can be mounted for blowing or extracting