ebm-papst 630 Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 1.8W, IP68, 60 x 60 x 25mm

Номер на артикул на RS: 914-4257Марка: ebm-papst№ по каталога на производителя: 632NU
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.8W

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Noise Level

33dB

Sensor Type

PWM

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP68

Страна на произход

Hungary

Детайли за продукта

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 66,57

€ 66,57 Всеки (ex VAT)

ebm-papst 630 Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 1.8W, IP68, 60 x 60 x 25mm

€ 66,57

€ 66,57 Всеки (ex VAT)

ebm-papst 630 Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 1.8W, IP68, 60 x 60 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 66,57
5 - 9€ 61,26
10 - 24€ 58,58
25 - 49€ 54,58
50+€ 47,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.8W

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Noise Level

33dB

Sensor Type

PWM

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP68

Страна на произход

Hungary

Детайли за продукта

ebm-papst IP68 Protected DC Compact Fans

Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.

Features and Benefits

• IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
• Fibreglass-reinforced plastic, PBTP housing and PA vane
• Protected against polarity reversal and overload
• Electric connection with two 22 AWG rated wires

Approvals

UL Approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от