ebm-papst 6300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 600m³/h, 40W, 172 x 51mm

Номер на артикул на RS: 557-727Марка: ebm-papst№ по каталога на производителя: 6318/2TDHPDistrelec Article No.: 30147887
brand-logo

Технически документи

Спецификации

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

40W

Depth

51mm

Dimensions

172 x 51mm

Air Flow

600m³/h

Noise Level

60dB

Fan Speed

5500rpm

Sensor Type

PWM, Tachometer

Детайли за продукта

S-Force High Performance Compact Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 188,52

€ 188,52 Всеки (ex VAT)

ebm-papst 6300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 600m³/h, 40W, 172 x 51mm

€ 188,52

€ 188,52 Всеки (ex VAT)

ebm-papst 6300 TD - S-Force Series Axial Fan, 48 V dc, DC Operation, 600m³/h, 40W, 172 x 51mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 188,52
5 - 9€ 173,43
10 - 24€ 165,89
25 - 49€ 154,59
50+€ 135,73
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

40W

Depth

51mm

Dimensions

172 x 51mm

Air Flow

600m³/h

Noise Level

60dB

Fan Speed

5500rpm

Sensor Type

PWM, Tachometer

Детайли за продукта

S-Force High Performance Compact Fans

The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.

• Performance from 600m³/h to a maximum of 930m³/h, depending on model
• PWM control input
• Open-collector tachometer signal output as standard
• Compatible with DCP and TMS controllers
• S-Force family

Може да се интересувате от