ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.2W, 60 x 60 x 25mm

Номер на артикул на RS: 782-4689Марка: ebm-papst№ по каталога на производителя: 624N-RS0
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

2.2W

Width

60mm

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Noise Level

35dB

Fan Speed

6100rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.2W, 60 x 60 x 25mm

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.2W, 60 x 60 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

2.2W

Width

60mm

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Noise Level

35dB

Fan Speed

6100rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Може да се интересувате от