ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 30m³/h, 1.5W, 60 x 60 x 25mm

Номер на артикул на RS: 826-0809Марка: ebm-papst№ по каталога на производителя: 624MDistrelec Article No.: 30018922
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.5W

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

30m³/h

Noise Level

29dB

Fan Speed

4550rpm

Sensor Type

Voltage Output

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30018922

Страна на произход

Germany

Детайли за продукта

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Информацията за складовите наличности временно не е налична.

€ 33,68

€ 33,68 Всеки (ex VAT)

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 30m³/h, 1.5W, 60 x 60 x 25mm

€ 33,68

€ 33,68 Всеки (ex VAT)

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 30m³/h, 1.5W, 60 x 60 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 33,68
5 - 9€ 30,98
10 - 24€ 29,64
25 - 49€ 27,62
50+€ 24,24

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.5W

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

30m³/h

Noise Level

29dB

Fan Speed

4550rpm

Sensor Type

Voltage Output

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30018922

Страна на произход

Germany

Детайли за продукта

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking