ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3.6W, 60 x 60 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
3.6W
Width
60mm
Depth
25mm
Air Flow
56m³/h
Dimensions
60 x 60 x 25mm
Noise Level
43dB
Fan Speed
8200rpm
Bearing Type
Ball
Distrelec Product Id
30147868
Страна на произход
Hungary
Детайли за продукта
High Humidity Protected Axial Fans
Designed for continuous operation
Can be reversed mounted for extracting or blowing
Designed to meet the relative humidity range according to group C of DIN40040 item 3.3
€ 37,63
€ 37,63 Всеки (ex VAT)
1
€ 37,63
€ 37,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 37,63 |
5 - 9 | € 34,62 |
10 - 24 | € 33,11 |
25 - 49 | € 30,85 |
50+ | € 28,25 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
3.6W
Width
60mm
Depth
25mm
Air Flow
56m³/h
Dimensions
60 x 60 x 25mm
Noise Level
43dB
Fan Speed
8200rpm
Bearing Type
Ball
Distrelec Product Id
30147868
Страна на произход
Hungary
Детайли за продукта
High Humidity Protected Axial Fans
Designed for continuous operation
Can be reversed mounted for extracting or blowing
Designed to meet the relative humidity range according to group C of DIN40040 item 3.3