ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 46m³/h, 2.4W, 60 x 60 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
2.4W
Depth
25.4mm
Dimensions
60 x 60 x 25mm
Air Flow
46m³/h
Noise Level
39dB
Fan Speed
6850rpm
Sensor Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
15412096
Страна на произход
Germany
Детайли за продукта
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
€ 28,44
€ 28,44 Всеки (ex VAT)
1
€ 28,44
€ 28,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,44 |
5 - 9 | € 26,16 |
10 - 24 | € 25,03 |
25 - 49 | € 23,33 |
50+ | € 20,47 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
2.4W
Depth
25.4mm
Dimensions
60 x 60 x 25mm
Air Flow
46m³/h
Noise Level
39dB
Fan Speed
6850rpm
Sensor Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
15412096
Страна на произход
Germany
Детайли за продукта
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking