ebm-papst 620 Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 3.5W, 292mA Max, 60 x 60 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
3.5W
Maximum Current
292mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
56m³/h
Noise Level
43dB
Fan Speed
8200rpm
Bearing Type
Ball
Distrelec Product Id
30018918
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Pressure Axial Fans
DC ball bearing fan with electronically commutated external rotor motor
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
High pressure build-up
Low impact sound development
Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
Mass 85g
€ 34,20
€ 34,20 Всеки (ex VAT)
1
€ 34,20
€ 34,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,20 |
5 - 9 | € 31,46 |
10 - 24 | € 30,10 |
25 - 49 | € 28,04 |
50+ | € 25,68 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
3.5W
Maximum Current
292mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
56m³/h
Noise Level
43dB
Fan Speed
8200rpm
Bearing Type
Ball
Distrelec Product Id
30018918
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Pressure Axial Fans
DC ball bearing fan with electronically commutated external rotor motor
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
High pressure build-up
Low impact sound development
Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
Mass 85g