ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 18W, IP68, 172 x 51mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Width
50.8mm
Power Consumption
18W
Depth
51mm
Dimensions
172 x 51mm
Air Flow
410m³/h
Noise Level
55dB
Fan Speed
3400rpm
IP Rating
IP68
Distrelec Product Id
30402261
Страна на произход
Hungary
Детайли за продукта
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
Fibreglass-reinforced plastic, PBTP housing and PA vane
Protected against polarity reversal and overload
Electric connection with two 22 AWG rated wires
Approvals
UL Approved
€ 145,82
€ 145,82 Всеки (ex VAT)
1
€ 145,82
€ 145,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 145,82 |
5 - 9 | € 134,16 |
10 - 24 | € 128,31 |
25 - 49 | € 119,57 |
50+ | € 111,26 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Width
50.8mm
Power Consumption
18W
Depth
51mm
Dimensions
172 x 51mm
Air Flow
410m³/h
Noise Level
55dB
Fan Speed
3400rpm
IP Rating
IP68
Distrelec Product Id
30402261
Страна на произход
Hungary
Детайли за продукта
ebm-papst IP68 Protected DC Compact Fans
Ebm-papst ingress protected IP68 fans are ideal for operation in the harshest of environments. These fans are designed to perform subject to high dust, high humidity and direct water exposure both in and outdoors. They are ideal for wash-down situations and cannot be damaged by continuous immersion in water making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic, the integrated operating electronics of ebm-papst IP68 fans are completely encased and the cable connection is specially sealed.
Features and Benefits
IP68 compliant DC fans with electronic rotor switching and integrated electronic switching regulation
Fibreglass-reinforced plastic, PBTP housing and PA vane
Protected against polarity reversal and overload
Electric connection with two 22 AWG rated wires
Approvals
UL Approved