ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP20, 172 x 51mm

Номер на артикул на RS: 482-118Марка: ebm-papst№ по каталога на производителя: 6224NDistrelec Article No.: 15420831
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

17W

Depth

51mm

Termination Type

Flat Plug

Dimensions

172 x 51mm

Air Flow

410m³/h

Noise Level

55dB

Fan Speed

3400rpm

Sensor Type

Temperature

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15420831

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Информацията за складовите наличности временно не е налична.

€ 111,64

€ 111,64 Всеки (ex VAT)

ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP20, 172 x 51mm

€ 111,64

€ 111,64 Всеки (ex VAT)

ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP20, 172 x 51mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 111,64
5 - 9€ 106,97
10 - 24€ 102,49
25 - 49€ 98,46
50+€ 94,79

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

17W

Depth

51mm

Termination Type

Flat Plug

Dimensions

172 x 51mm

Air Flow

410m³/h

Noise Level

55dB

Fan Speed

3400rpm

Sensor Type

Temperature

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15420831

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking