ebm-papst 620 Series Axial Fan, 12 V dc, DC Operation, 67m³/h, 5.5W, IP20, 60 x 60 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
5.5W
Width
60mm
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
67m³/h
Noise Level
48dB
Fan Speed
9700rpm
Sensor Type
Tachometer
Bearing Type
Ball
IP Rating
IP20
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Pressure Axial Fans
DC ball bearing fan with electronically commutated external rotor motor
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
High pressure build-up
Low impact sound development
Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
Mass 85g
€ 40,94
€ 40,94 Всеки (ex VAT)
1
€ 40,94
€ 40,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,94 |
5 - 9 | € 37,66 |
10 - 24 | € 36,02 |
25 - 49 | € 33,57 |
50+ | € 29,47 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
5.5W
Width
60mm
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
67m³/h
Noise Level
48dB
Fan Speed
9700rpm
Sensor Type
Tachometer
Bearing Type
Ball
IP Rating
IP20
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Pressure Axial Fans
DC ball bearing fan with electronically commutated external rotor motor
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
High pressure build-up
Low impact sound development
Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
Mass 85g