ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 21m³/h, 800mW, 34mA Max, 60 x 60 x 25mm

Номер на артикул на RS: 581-543Марка: ebm-papst№ по каталога на производителя: 614NLDistrelec Article No.: 30097170
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

800mW

Width

60mm

Maximum Current

34mA

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

21m³/h

Noise Level

16dB

Fan Speed

2500rpm

Bearing Type

Ball

Distrelec Product Id

30097170

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Ball Bearing Axial Fans

From ebm-papst, the 600N series of axial fans are fantastic option for your cooling and airflow purposes. The ball bearing build ensures the fan can be mounted in any orientation. This coupled with their extended life and operating temperature over sleeve bearing options, makes this series perfect for almost any needed application. All models are highly reliable and excellent quality.

Features and Benefits

• Fibreglass reinforced plastic
• Fully integrated electronic commutation
• Reverse polarity protection
• Expertly hard wired for ease of installation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Benefits of ball bearings

Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are known for being far more useful in harsher environments. The ball bearings in axial fans are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do you have a finger guard available?

If safety is a concern, a good finger guard provides excellent protection and fully meets safety standards. Please have a look at RS Stock Number - 250-892

Информацията за складовите наличности временно не е налична.

€ 33,70

€ 33,70 Всеки (ex VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 21m³/h, 800mW, 34mA Max, 60 x 60 x 25mm

€ 33,70

€ 33,70 Всеки (ex VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 21m³/h, 800mW, 34mA Max, 60 x 60 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 33,70
5 - 9€ 32,28
10 - 24€ 30,96
25 - 49€ 29,76
50+€ 28,61

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

800mW

Width

60mm

Maximum Current

34mA

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

21m³/h

Noise Level

16dB

Fan Speed

2500rpm

Bearing Type

Ball

Distrelec Product Id

30097170

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Ball Bearing Axial Fans

From ebm-papst, the 600N series of axial fans are fantastic option for your cooling and airflow purposes. The ball bearing build ensures the fan can be mounted in any orientation. This coupled with their extended life and operating temperature over sleeve bearing options, makes this series perfect for almost any needed application. All models are highly reliable and excellent quality.

Features and Benefits

• Fibreglass reinforced plastic
• Fully integrated electronic commutation
• Reverse polarity protection
• Expertly hard wired for ease of installation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Benefits of ball bearings

Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are known for being far more useful in harsher environments. The ball bearings in axial fans are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do you have a finger guard available?

If safety is a concern, a good finger guard provides excellent protection and fully meets safety standards. Please have a look at RS Stock Number - 250-892