ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3W, IP20, 60 x 60 x 25mm

Номер на артикул на RS: 826-0761Марка: ebm-papst№ по каталога на производителя: 614NHHRDistrelec Article No.: 30401729
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

3W

Width

60mm

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

41dB

Fan Speed

6850rpm

Direction of Curve

Forward

Sensor Type

Voltage Output

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Ball Bearing Axial Fans

From ebm-papst, the 600N series of axial fans are fantastic option for your cooling and airflow purposes. The ball bearing build ensures the fan can be mounted in any orientation. This coupled with their extended life and operating temperature over sleeve bearing options, makes this series perfect for almost any needed application. All models are highly reliable and excellent quality.

Features and Benefits

• Fibreglass reinforced plastic
• Fully integrated electronic commutation
• Reverse polarity protection
• Expertly hard wired for ease of installation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Benefits of ball bearings

Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are known for being far more useful in harsher environments. The ball bearings in axial fans are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do you have a finger guard available?

If safety is a concern, a good finger guard provides excellent protection and fully meets safety standards. Please have a look at RS Stock Number - 250-892

Информацията за складовите наличности временно не е налична.

€ 38,04

€ 38,04 Всеки (ex VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3W, IP20, 60 x 60 x 25mm

€ 38,04

€ 38,04 Всеки (ex VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 3W, IP20, 60 x 60 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,04
5 - 9€ 35,00
10 - 24€ 33,48
25 - 49€ 31,16
50+€ 27,97

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

3W

Width

60mm

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

56m³/h

Noise Level

41dB

Fan Speed

6850rpm

Direction of Curve

Forward

Sensor Type

Voltage Output

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Ball Bearing Axial Fans

From ebm-papst, the 600N series of axial fans are fantastic option for your cooling and airflow purposes. The ball bearing build ensures the fan can be mounted in any orientation. This coupled with their extended life and operating temperature over sleeve bearing options, makes this series perfect for almost any needed application. All models are highly reliable and excellent quality.

Features and Benefits

• Fibreglass reinforced plastic
• Fully integrated electronic commutation
• Reverse polarity protection
• Expertly hard wired for ease of installation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Benefits of ball bearings

Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are known for being far more useful in harsher environments. The ball bearings in axial fans are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do you have a finger guard available?

If safety is a concern, a good finger guard provides excellent protection and fully meets safety standards. Please have a look at RS Stock Number - 250-892