ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.1W, 88mA Max, IP20, 60 x 60 x 25mm

Номер на артикул на RS: 322-4445Марка: ebm-papst№ по каталога на производителя: 614NGNDistrelec Article No.: 15412226
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

2.1W

Width

60mm

Depth

25.4mm

Maximum Current

88mA

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Termination Type

Lead Wire

Noise Level

35dB(A)

Fan Speed

5100rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15412226

Страна на произход

Hungary

Детайли за продукта

ebm-papst Sleeve Bearing Axial Fans

Brought to you by ebm-papst, these sleeve bearing DC axial fans are a perfect addition to your application. A durable and high performing axial fan is an integral part specifically to cooling applications. All models are highly reliable and excellent quality.

Features and Benefits

• Electronic protection against reverse polarity
• Impedance protected against blocking and overloading
• Fibreglass-reinforced plastic
• Integrated electronic commutation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do these fans have finger guards available?

We do have finger guards available for extra safety. Please have a look at RS Stock Number - 250-892

Differences between sleeve bearings and ball bearings

Sleeve bearing axial fans are generally quieter at low speeds than conventional ball bearing fans. Sleeve bearings are more commonly used in applications which generate a lower heat. They are also designed to be a more cost effective way of cooling.

Информацията за складовите наличности временно не е налична.

€ 28,99

€ 28,99 Всеки (ex VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.1W, 88mA Max, IP20, 60 x 60 x 25mm

€ 28,99

€ 28,99 Всеки (ex VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.1W, 88mA Max, IP20, 60 x 60 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,99
5 - 9€ 26,67
10 - 24€ 25,53
25 - 49€ 23,77
50+€ 20,87

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

2.1W

Width

60mm

Depth

25.4mm

Maximum Current

88mA

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Termination Type

Lead Wire

Noise Level

35dB(A)

Fan Speed

5100rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15412226

Страна на произход

Hungary

Детайли за продукта

ebm-papst Sleeve Bearing Axial Fans

Brought to you by ebm-papst, these sleeve bearing DC axial fans are a perfect addition to your application. A durable and high performing axial fan is an integral part specifically to cooling applications. All models are highly reliable and excellent quality.

Features and Benefits

• Electronic protection against reverse polarity
• Impedance protected against blocking and overloading
• Fibreglass-reinforced plastic
• Integrated electronic commutation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do these fans have finger guards available?

We do have finger guards available for extra safety. Please have a look at RS Stock Number - 250-892

Differences between sleeve bearings and ball bearings

Sleeve bearing axial fans are generally quieter at low speeds than conventional ball bearing fans. Sleeve bearings are more commonly used in applications which generate a lower heat. They are also designed to be a more cost effective way of cooling.