ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 43m³/h, 1.8W, 60 x 60 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.8W
Width
60mm
Depth
25.4mm
Dimensions
60 x 60 x 25mm
Air Flow
43m³/h
Noise Level
37dB
Fan Speed
5600rpm
Direction of Curve
Forward
Sensor Type
Voltage Output
Bearing Type
Ball
Distrelec Product Id
30147839
Детайли за продукта
ebm-papst 600 Series Ball Bearing DC Axial Fans
Ebm-papsts 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.
Features and Benefits
Air exhaust over struts
Connection via single strands (AWG 24)
Fibreglass-reinforced plastic construction
Speed Signal
Go / No-go alarm
Alarm with limit speed
External and internal temperature sensor
PWN and Analogue control input
Applications
Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
€ 34,94
€ 34,94 Всеки (ex VAT)
1
€ 34,94
€ 34,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,94 |
5 - 9 | € 32,15 |
10 - 24 | € 30,75 |
25 - 49 | € 28,65 |
50+ | € 25,17 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.8W
Width
60mm
Depth
25.4mm
Dimensions
60 x 60 x 25mm
Air Flow
43m³/h
Noise Level
37dB
Fan Speed
5600rpm
Direction of Curve
Forward
Sensor Type
Voltage Output
Bearing Type
Ball
Distrelec Product Id
30147839
Детайли за продукта
ebm-papst 600 Series Ball Bearing DC Axial Fans
Ebm-papsts 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.
Features and Benefits
Air exhaust over struts
Connection via single strands (AWG 24)
Fibreglass-reinforced plastic construction
Speed Signal
Go / No-go alarm
Alarm with limit speed
External and internal temperature sensor
PWN and Analogue control input
Applications
Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.