Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 600 J Series Axial Fan, 12 V dc, DC Operation, 70m³/h, 7.6W, 642mA Max, IP20, 60 x 60 x 32mm

Номер на артикул на RS: 514-2929Марка: ebm-papst№ по каталога на производителя: 612JH
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

7.6W

Maximum Current

642mA

Depth

32mm

Dimensions

60 x 60 x 32mm

Air Flow

70m³/h

Termination Type

Lead Wire

Noise Level

53dB

Fan Speed

11700rpm

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Germany

Детайли за продукта

ebm-papst 600 Series Ball Bearing DC Axial Fans

Ebm-papst’s 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 52,53

€ 52,53 Всеки (ex VAT)

ebm-papst 600 J Series Axial Fan, 12 V dc, DC Operation, 70m³/h, 7.6W, 642mA Max, IP20, 60 x 60 x 32mm

€ 52,53

€ 52,53 Всеки (ex VAT)

ebm-papst 600 J Series Axial Fan, 12 V dc, DC Operation, 70m³/h, 7.6W, 642mA Max, IP20, 60 x 60 x 32mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 52,53
5 - 9€ 48,34
10 - 24€ 46,23
25 - 49€ 43,07
50+€ 37,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

7.6W

Maximum Current

642mA

Depth

32mm

Dimensions

60 x 60 x 32mm

Air Flow

70m³/h

Termination Type

Lead Wire

Noise Level

53dB

Fan Speed

11700rpm

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Germany

Детайли за продукта

ebm-papst 600 Series Ball Bearing DC Axial Fans

Ebm-papst’s 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more