ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 29m³/h, 1W, 83mA Max, 60 x 60 x 15mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1W
Width
60mm
Maximum Current
83mA
Depth
15mm
Air Flow
29m³/h
Dimensions
60 x 60 x 15mm
Noise Level
27dB
Fan Speed
3900rpm
Bearing Type
Sleeve
Distrelec Product Id
30097159
Страна на произход
Hungary
Детайли за продукта
ebm-papst 600 Series Sleeve Bearing DC Axial Fans
From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.
Features and Benefits
Low profile
Low power consumption
Air exhaust over struts
Protected against reverse polarity and locking.
Integrated electronic communication
Fibreglass reinforced plastic construction
Applications
These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.
Cabinet Cooling
Switch Networks
Power Systems
Telecom
Medical
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are these fans easy to use?
A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.
Q: What are the advantages of this fan over competitors?
A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
€ 20,49
€ 20,49 Всеки (ex VAT)
1
€ 20,49
€ 20,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,49 |
5 - 9 | € 19,61 |
10 - 24 | € 18,81 |
25 - 49 | € 18,07 |
50+ | € 17,39 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1W
Width
60mm
Maximum Current
83mA
Depth
15mm
Air Flow
29m³/h
Dimensions
60 x 60 x 15mm
Noise Level
27dB
Fan Speed
3900rpm
Bearing Type
Sleeve
Distrelec Product Id
30097159
Страна на произход
Hungary
Детайли за продукта
ebm-papst 600 Series Sleeve Bearing DC Axial Fans
From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.
Features and Benefits
Low profile
Low power consumption
Air exhaust over struts
Protected against reverse polarity and locking.
Integrated electronic communication
Fibreglass reinforced plastic construction
Applications
These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.
Cabinet Cooling
Switch Networks
Power Systems
Telecom
Medical
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: Are these fans easy to use?
A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.
Q: What are the advantages of this fan over competitors?
A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.