Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 600 F Series Axial Fan, 5 V dc, DC Operation, 29m³/h, 1.2W, 220mA Max, IP20, 60 x 60 x 15mm

Номер на артикул на RS: 512-4331Марка: ebm-papst№ по каталога на производителя: 605 FDistrelec Article No.: 30147828
brand-logo

Технически документи

Спецификации

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.2W

Depth

15mm

Maximum Current

220mA

Dimensions

60 x 60 x 15mm

Air Flow

29m³/h

Termination Type

Lead Wire

Noise Level

27dB

Fan Speed

4000rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30147828

Страна на произход

Hungary

Детайли за продукта

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting

Информацията за складовите наличности временно не е налична.

€ 23,19

€ 23,19 Всеки (ex VAT)

ebm-papst 600 F Series Axial Fan, 5 V dc, DC Operation, 29m³/h, 1.2W, 220mA Max, IP20, 60 x 60 x 15mm

€ 23,19

€ 23,19 Всеки (ex VAT)

ebm-papst 600 F Series Axial Fan, 5 V dc, DC Operation, 29m³/h, 1.2W, 220mA Max, IP20, 60 x 60 x 15mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,19
5 - 9€ 22,19
10 - 24€ 21,29
25 - 49€ 20,45
50+€ 19,68

Технически документи

Спецификации

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.2W

Depth

15mm

Maximum Current

220mA

Dimensions

60 x 60 x 15mm

Air Flow

29m³/h

Termination Type

Lead Wire

Noise Level

27dB

Fan Speed

4000rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30147828

Страна на произход

Hungary

Детайли за продукта

Miniature and Slimline Fans

ebm papst offer a wide range of DC axial fans that can be integrated into a range of concept devices. ebm papst DC fans have electronically commutated drives which protect against reverse polarity. DC fans have the added feature of a long life expectancy due to the increased efficiency of the brushless drives.

• Ideal for low profile applications
• Can be mounted for blowing or extracting