ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 150m³/h, 13W, 127 x 127 x 38mm

Номер на артикул на RS: 825-6214Марка: ebm-papst№ по каталога на производителя: 5988Distrelec Article No.: 30147827
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

13W

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

150m³/h

Noise Level

37dB

Fan Speed

2250rpm

Sensor Type

Voltage Output

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 150m³/h, 13W, 127 x 127 x 38mm

P.O.A.

ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 150m³/h, 13W, 127 x 127 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

13W

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

150m³/h

Noise Level

37dB

Fan Speed

2250rpm

Sensor Type

Voltage Output

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C

Може да се интересувате от