ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 180m³/h, 18W, IP20, 127 x 127 x 38mm

Номер на артикул на RS: 696-3538Марка: ebm-papst№ по каталога на производителя: 5958Distrelec Article No.: 15419759
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

18W

Depth

38mm

Termination Type

Flat Plug

Dimensions

127 x 127 x 38mm

Air Flow

180m³/h

Noise Level

44dB

Fan Speed

2750rpm

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Ball Bearing Axial Fans

Brought to you by ebm-papst, this wide range of AC ball bearing axial fans enforces excellent cooling purposes. With their square and round design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Long life tendencies with constant pressure due to ball bearing internals
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings are generally the more preferred choice, due to their high reliability and long lasting tendencies. Another aspect includes their ability to operate at a higher temperature, which would be essential in harsher environments.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Approvals

UL, CSA, VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 180m³/h, 18W, IP20, 127 x 127 x 38mm

P.O.A.

ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 180m³/h, 18W, IP20, 127 x 127 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

18W

Depth

38mm

Termination Type

Flat Plug

Dimensions

127 x 127 x 38mm

Air Flow

180m³/h

Noise Level

44dB

Fan Speed

2750rpm

Bearing Type

Ball

IP Rating

IP20

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Ball Bearing Axial Fans

Brought to you by ebm-papst, this wide range of AC ball bearing axial fans enforces excellent cooling purposes. With their square and round design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Long life tendencies with constant pressure due to ball bearing internals
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings are generally the more preferred choice, due to their high reliability and long lasting tendencies. Another aspect includes their ability to operate at a higher temperature, which would be essential in harsher environments.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Approvals

UL, CSA, VDE

Може да се интересувате от