ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 180m³/h, 18W, 78mA Max, 127 x 127 x 38mm

Номер на артикул на RS: 425-2817Марка: ebm-papst№ по каталога на производителя: 5950Distrelec Article No.: 30147824
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

18W

Maximum Current

78mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

180m³/h

Noise Level

43dB

Fan Speed

2700rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,06

€ 52,06 Всеки (ex VAT)

ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 180m³/h, 18W, 78mA Max, 127 x 127 x 38mm

€ 52,06

€ 52,06 Всеки (ex VAT)

ebm-papst 5900 Series Axial Fan, 230 V ac, AC Operation, 180m³/h, 18W, 78mA Max, 127 x 127 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 52,06
5 - 9€ 47,89
10 - 24€ 45,81
25 - 49€ 42,68
50+€ 37,48
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

18W

Maximum Current

78mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

180m³/h

Noise Level

43dB

Fan Speed

2700rpm

Bearing Type

Sleeve

Страна на произход

Hungary

Детайли за продукта

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.

Може да се интересувате от