Fan Wall Ring, 200mm OD, For Use With 154 mm Impeller

Номер на артикул на RS: 714-2189Марка: ebm-papst№ по каталога на производителя: 52542-2-4037
brand-logo

Технически документи

Спецификации

Fan Diameter

154mm

Maximum Blade Angle

34°

Outer Diameter

200mm

Inner Screw Spacing

67mm

Страна на произход

Germany

Детайли за продукта

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

Информацията за складовите наличности временно не е налична.

P.O.A.

Fan Wall Ring, 200mm OD, For Use With 154 mm Impeller

P.O.A.

Fan Wall Ring, 200mm OD, For Use With 154 mm Impeller
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Fan Diameter

154mm

Maximum Blade Angle

34°

Outer Diameter

200mm

Inner Screw Spacing

67mm

Страна на произход

Germany

Детайли за продукта

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated