ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 252m³/h, 9.8W, 410mA Max, 127 x 127 x 38mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
9.8W
Maximum Current
410mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
252m³/h
Noise Level
51dB
Fan Speed
3650rpm
Bearing Type
Ball
Distrelec Product Id
30097155
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
€ 73,40
€ 73,40 Всеки (ex VAT)
1
€ 73,40
€ 73,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 73,40 |
5 - 9 | € 67,52 |
10 - 24 | € 64,60 |
25 - 49 | € 60,19 |
50+ | € 52,84 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
9.8W
Maximum Current
410mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
252m³/h
Noise Level
51dB
Fan Speed
3650rpm
Bearing Type
Ball
Distrelec Product Id
30097155
Страна на произход
Hungary
Детайли за продукта
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.