ebm-papst 5200 N Series Axial Fan, 12 V dc, DC Operation, 340m³/h, 19W, 1.58A Max, IP20, 127 x 127 x 38mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
19W
Maximum Current
1.58A
Depth
38mm
Termination Type
Lead Wire
Dimensions
127 x 127 x 38mm
Air Flow
340m³/h
Noise Level
58dB
Fan Speed
4900rpm
Sensor Type
Tachometer
Bearing Type
Ball
IP Rating
IP20
Страна на произход
Hungary
Детайли за продукта
DC Compact Axial Fan
DC Fan with electronically commutated external rotor motor.
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
External connection via leads AWG22 TR64, stripped and tinned ends.
€ 80,65
€ 80,65 Всеки (ex VAT)
1
€ 80,65
€ 80,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 80,65 |
5 - 9 | € 74,20 |
10 - 24 | € 70,97 |
25 - 49 | € 66,14 |
50+ | € 58,07 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
19W
Maximum Current
1.58A
Depth
38mm
Termination Type
Lead Wire
Dimensions
127 x 127 x 38mm
Air Flow
340m³/h
Noise Level
58dB
Fan Speed
4900rpm
Sensor Type
Tachometer
Bearing Type
Ball
IP Rating
IP20
Страна на произход
Hungary
Детайли за продукта
DC Compact Axial Fan
DC Fan with electronically commutated external rotor motor.
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
External connection via leads AWG22 TR64, stripped and tinned ends.