Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 4000 N Series Axial Fan Kit, 230 V ac, AC Operation, 100m³/h, 10W, 119 x 119 x 38mm

Номер на артикул на RS: 797-2236Марка: ebm-papst№ по каталога на производителя: 4850N-KR0
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

10W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

100m³/h

Noise Level

32dB(A)

Fan Speed

1800rpm

Bearing Type

Sleeve

Страна на произход

China

Детайли за продукта

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,98

€ 52,98 Всеки (ex VAT)

ebm-papst 4000 N Series Axial Fan Kit, 230 V ac, AC Operation, 100m³/h, 10W, 119 x 119 x 38mm

€ 52,98

€ 52,98 Всеки (ex VAT)

ebm-papst 4000 N Series Axial Fan Kit, 230 V ac, AC Operation, 100m³/h, 10W, 119 x 119 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 52,98
5 - 9€ 46,99
10 - 19€ 45,10
20+€ 43,34
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

10W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

100m³/h

Noise Level

32dB(A)

Fan Speed

1800rpm

Bearing Type

Sleeve

Страна на произход

China

Детайли за продукта

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

Може да се интересувате от