Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
19W
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
40dB(A)
Fan Speed
2650rpm
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
EBM-Papst 4600 Series AC Fan Kits
EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
24 & 230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
€ 68,01
€ 68,01 Всеки (ex VAT)
1
€ 68,01
€ 68,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 68,01 |
5 - 9 | € 60,39 |
10 - 19 | € 57,94 |
20+ | € 55,69 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
19W
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
40dB(A)
Fan Speed
2650rpm
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
EBM-Papst 4600 Series AC Fan Kits
EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
24 & 230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.