ebm-papst 4400 F Series Axial Fan, 24 V dc, DC Operation, 169.9m³/h, 5W, 119 x 119 x 25mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
5W
Width
119mm
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 25mm
Air Flow
169.9m³/h
Noise Level
43dB
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
15421014
Детайли за продукта
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
€ 43,23
€ 43,23 Всеки (ex VAT)
1
€ 43,23
€ 43,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 43,23 |
5 - 9 | € 39,77 |
10 - 24 | € 38,04 |
25 - 49 | € 35,45 |
50+ | € 31,13 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
5W
Width
119mm
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 25mm
Air Flow
169.9m³/h
Noise Level
43dB
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
15421014
Детайли за продукта
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking