Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 150m³/h, 2.4W, 119 x 119 x 38mm

Номер на артикул на RS: 878-1081Марка: ebm-papst№ по каталога на производителя: 4414L-RS0
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2.4W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

150m³/h

Noise Level

37dB

Fan Speed

2700rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Ball Bearing Axial Fan With Inserts

From ebm-papst, a series of compact and durable DC Axial Fans, perfect for cooling purposes. Featuring a plug and plug build, this axial fan is fully assembled with M3 threaded inserts and a hard wired connector, which ensures it can be screwed immediately onto a motherboard and plugged straight in. All models are highly reliable and excellent quality.

Features and Benefits

• Corners have M3 threaded inserts
• IP20 Protection
• Connection lead is 313 mm (+/- 10 mm)
• Blowing over struts
• High-quality plastic housing

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Do you have any finger guards available?

We do have finger guards, please have a look at RS Stock Number – 826-1363 for a suitable finger guard.

What type of connector is fitted to this fan?

The hard wired connector is a Molex 22-01-2025, which we also stock separately, see Stock Number - 296-4934.

What are some benefits of ball bearing axial fans?

There are many benefits of ball bearing fans as opposed to sleeve bearings. The general selection would be due to their long life. But also: -

• Vastly increased performance of the motor
• Better sealing shield
• Higher operating temperature

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 150m³/h, 2.4W, 119 x 119 x 38mm

P.O.A.

ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 150m³/h, 2.4W, 119 x 119 x 38mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2.4W

Depth

38mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

150m³/h

Noise Level

37dB

Fan Speed

2700rpm

Bearing Type

Ball

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Ball Bearing Axial Fan With Inserts

From ebm-papst, a series of compact and durable DC Axial Fans, perfect for cooling purposes. Featuring a plug and plug build, this axial fan is fully assembled with M3 threaded inserts and a hard wired connector, which ensures it can be screwed immediately onto a motherboard and plugged straight in. All models are highly reliable and excellent quality.

Features and Benefits

• Corners have M3 threaded inserts
• IP20 Protection
• Connection lead is 313 mm (+/- 10 mm)
• Blowing over struts
• High-quality plastic housing

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Do you have any finger guards available?

We do have finger guards, please have a look at RS Stock Number – 826-1363 for a suitable finger guard.

What type of connector is fitted to this fan?

The hard wired connector is a Molex 22-01-2025, which we also stock separately, see Stock Number - 296-4934.

What are some benefits of ball bearing axial fans?

There are many benefits of ball bearing fans as opposed to sleeve bearings. The general selection would be due to their long life. But also: -

• Vastly increased performance of the motor
• Better sealing shield
• Higher operating temperature

Може да се интересувате от