ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 240m³/h, 8.6W, 119 x 119 x 38mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
8.6W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
240m³/h
Noise Level
50dB
Fan Speed
4300rpm
Sensor Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
Germany
Детайли за продукта
ebm-papst Compact DC Axial Fans
Brought to you by ebm-papst, these axial fans are an excellent addition to cooling applications which require a high performing and durable compact DC axial fan. Whether the fan is mounted on a motherboard, used in fridge freezers or just as a cooling fan for electronics an ebm-papst compact axial fan is an excellent choice. All models are highly reliable and excellent quality.
Features and Benefits
PBT Plastic housing, PA Plastic Impeller
Full protection against reverse polarity
Locking prevention
Ball bearing design
Powered at 24 V dc
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
Are there finger guards available?
Absolutely, finger guards are perfect if your fan is in an exposed environment. Stock Number – 826-1363 should protect against any potential accidents.
What are the differences between ball bearings and sleeve bearings?
Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are well known for being useful in harsher environments. The ball bearings within an axial fan are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.
What is reverse polarity?
Reverse polarity is a malfunction within an electronic device which can cause a potential shock hazard. If a device is not protected against this outcome, it can cause issues for health and safety and would also not be an easy repair job. Luckily the 4400 Axial Fan series from ebm-papst protects against this outcome.
€ 56,08
€ 56,08 Всеки (ex VAT)
1
€ 56,08
€ 56,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 56,08 |
5 - 9 | € 51,59 |
10 - 24 | € 49,36 |
25 - 49 | € 45,99 |
50+ | € 40,38 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
8.6W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
240m³/h
Noise Level
50dB
Fan Speed
4300rpm
Sensor Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Страна на произход
Germany
Детайли за продукта
ebm-papst Compact DC Axial Fans
Brought to you by ebm-papst, these axial fans are an excellent addition to cooling applications which require a high performing and durable compact DC axial fan. Whether the fan is mounted on a motherboard, used in fridge freezers or just as a cooling fan for electronics an ebm-papst compact axial fan is an excellent choice. All models are highly reliable and excellent quality.
Features and Benefits
PBT Plastic housing, PA Plastic Impeller
Full protection against reverse polarity
Locking prevention
Ball bearing design
Powered at 24 V dc
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
Are there finger guards available?
Absolutely, finger guards are perfect if your fan is in an exposed environment. Stock Number – 826-1363 should protect against any potential accidents.
What are the differences between ball bearings and sleeve bearings?
Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are well known for being useful in harsher environments. The ball bearings within an axial fan are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.
What is reverse polarity?
Reverse polarity is a malfunction within an electronic device which can cause a potential shock hazard. If a device is not protected against this outcome, it can cause issues for health and safety and would also not be an easy repair job. Luckily the 4400 Axial Fan series from ebm-papst protects against this outcome.